
ECS-200-10-37QZ-AES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-200-10-37QZ-AES-TR-ND - Tape & Reel (TR) 50-ECS-200-10-37QZ-AES-TRCT-ND - Cut Tape (CT) 50-ECS-200-10-37QZ-AES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-10-37QZ-AES-TR |
Description | CRYSTAL 20.000 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,48120 € | 12,03 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,44230 € | 44,23 € |
| 250 | 0,41828 € | 104,57 € |
| 500 | 0,40098 € | 200,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38398 € | 383,98 € |
| 2.000 | 0,34709 € | 694,18 € |
| 3.000 | 0,33899 € | 1.016,97 € |
| 5.000 | 0,33075 € | 1.653,75 € |
| 7.000 | 0,32671 € | 2.286,97 € |
| 10.000 | 0,32270 € | 3.227,00 € |
| 12.000 | 0,32227 € | 3.867,24 € |
| 24.000 | 0,31680 € | 7.603,20 € |
| 25.000 | 0,31601 € | 7.900,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

