
ECS-192-10-36-JTM-TR | |
|---|---|
DigiKey Part Number | XC3011TR-ND - Tape & Reel (TR) XC3011CT-ND - Cut Tape (CT) XC3011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-192-10-36-JTM-TR |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-192-10-36-JTM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,39120 € | 9,78 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,35940 € | 35,94 € |
| 250 | 0,33984 € | 84,96 € |
| 500 | 0,32578 € | 162,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31229 € | 312,29 € |
| 2.000 | 0,31027 € | 620,54 € |
| 3.000 | 0,27738 € | 832,14 € |
| 5.000 | 0,27142 € | 1.357,10 € |
| 12.000 | 0,26843 € | 3.221,16 € |
| 24.000 | 0,25735 € | 6.176,40 € |
| 25.000 | 0,25671 € | 6.417,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

