
ECS-184-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1777TR-ND - Tape & Reel (TR) XC1777CT-ND - Cut Tape (CT) XC1777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-3X-TR |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-3X-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,23400 € | 5,85 € |
| 50 | 0,22420 € | 11,21 € |
| 100 | 0,21500 € | 21,50 € |
| 250 | 0,20336 € | 50,84 € |
| 500 | 0,19492 € | 97,46 € |
| 1.000 | 0,18685 € | 186,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16153 € | 484,59 € |
| 6.000 | 0,15500 € | 930,00 € |
| 9.000 | 0,15441 € | 1.389,69 € |
| 15.000 | 0,15374 € | 2.306,10 € |
| 21.000 | 0,15333 € | 3.219,93 € |
| 30.000 | 0,15188 € | 4.556,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

