
ECS-200-20-28AX-TR | |
|---|---|
DigiKey Part Number | XC1325TR-ND - Tape & Reel (TR) XC1325CT-ND - Cut Tape (CT) XC1325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-28AX-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-28AX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,68120 € | 17,03 € |
| 50 | 0,65300 € | 32,65 € |
| 100 | 0,62600 € | 62,60 € |
| 250 | 0,59200 € | 148,00 € |
| 500 | 0,56752 € | 283,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60737 € | 607,37 € |
| 2.000 | 0,57200 € | 1.144,00 € |
| 3.000 | 0,54458 € | 1.633,74 € |
| 5.000 | 0,51704 € | 2.585,20 € |
| 7.000 | 0,51571 € | 3.609,97 € |
| 10.000 | 0,51441 € | 5.144,10 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

