
ECS-184-18-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC1665TR-ND - Tape & Reel (TR) XC1665CT-ND - Cut Tape (CT) XC1665DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-23A-EN-TR |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,70280 € | 17,57 € |
| 50 | 0,67380 € | 33,69 € |
| 100 | 0,64590 € | 64,59 € |
| 250 | 0,61080 € | 152,70 € |
| 500 | 0,58554 € | 292,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56133 € | 561,33 € |
| 2.000 | 0,53813 € | 1.076,26 € |
| 3.000 | 0,52501 € | 1.575,03 € |
| 5.000 | 0,50895 € | 2.544,75 € |
| 7.000 | 0,49864 € | 3.490,48 € |
| 10.000 | 0,48795 € | 4.879,50 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

