
ECS-1633-250-BN-TR | |
|---|---|
DigiKey Part Number | XC2748TR-ND - Tape & Reel (TR) XC2748CT-ND - Cut Tape (CT) XC2748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1633-250-BN-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1633-250-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,26900 € | 12,69 € |
| 25 | 1,20040 € | 30,01 € |
| 50 | 1,15060 € | 57,53 € |
| 100 | 1,10290 € | 110,29 € |
| 250 | 1,04304 € | 260,76 € |
| 500 | 0,99992 € | 499,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95860 € | 958,60 € |
| 2.000 | 0,91902 € | 1.838,04 € |
| 3.000 | 0,89664 € | 2.689,92 € |
| 5.000 | 0,86924 € | 4.346,20 € |
| 7.000 | 0,85167 € | 5.961,69 € |
| 10.000 | 0,83343 € | 8.334,30 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |


