
ECS-163.84-18-30B-AGN-TR | |
|---|---|
DigiKey Part Number | XC2690TR-ND - Tape & Reel (TR) XC2690CT-ND - Cut Tape (CT) XC2690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-163.84-18-30B-AGN-TR |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-163.84-18-30B-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,56560 € | 14,14 € |
| 50 | 0,54220 € | 27,11 € |
| 100 | 0,51980 € | 51,98 € |
| 250 | 0,49160 € | 122,90 € |
| 500 | 0,47124 € | 235,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45174 € | 451,74 € |
| 2.000 | 0,43306 € | 866,12 € |
| 3.000 | 0,42250 € | 1.267,50 € |
| 5.000 | 0,40957 € | 2.047,85 € |
| 7.000 | 0,40127 € | 2.808,89 € |
| 10.000 | 0,39266 € | 3.926,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

