
ECS-160-9-42-CKM-TR | |
|---|---|
DigiKey Part Number | XC1611TR-ND - Tape & Reel (TR) XC1611CT-ND - Cut Tape (CT) XC1611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-42-CKM-TR |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-42-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (4x2.5) | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,70560 € | 17,64 € |
| 50 | 0,67640 € | 33,82 € |
| 100 | 0,64850 € | 64,85 € |
| 250 | 0,61328 € | 153,32 € |
| 500 | 0,58792 € | 293,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56361 € | 563,61 € |
| 2.000 | 0,54155 € | 1.083,10 € |
| 3.000 | 0,51101 € | 1.533,03 € |
| 7.000 | 0,50066 € | 3.504,62 € |
| 10.000 | 0,48993 € | 4.899,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |








