16 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-8-36B-RHN-TR

DigiKey Part Number
50-ECS-160-8-36B-RHN-TR-ND - Tape & Reel (TR)
50-ECS-160-8-36B-RHN-CT-ND - Cut Tape (CT)
50-ECS-160-8-36B-RHN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-8-36B-RHN-TR
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-8-36B-RHN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±25ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26300 €2,63 €
250,24960 €6,24 €
500,23920 €11,96 €
1000,22920 €22,92 €
2500,21680 €54,20 €
5000,20784 €103,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19923 €199,23 €
2.0000,19099 €381,98 €
3.0000,18632 €558,96 €
5.0000,18061 €903,05 €
7.0000,17695 €1.238,65 €
10.0000,17314 €1.731,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €