
ECS-160-20-33-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-20-33-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-20-33-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-160-20-33-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-33-CKM-TR3 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-33-CKM-TR3 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,26380 € | 13,19 € |
| 100 | 0,25290 € | 25,29 € |
| 250 | 0,23916 € | 59,79 € |
| 500 | 0,22926 € | 114,63 € |
| 1.000 | 0,21977 € | 219,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20553 € | 616,59 € |
| 6.000 | 0,19704 € | 1.182,24 € |
| 9.000 | 0,19223 € | 1.730,07 € |
| 15.000 | 0,18634 € | 2.795,10 € |
| 21.000 | 0,18256 € | 3.833,76 € |
| 30.000 | 0,17865 € | 5.359,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

