
ECS-160-12-33Q-ADS-TR | |
|---|---|
DigiKey Part Number | XC2713TR-ND - Tape & Reel (TR) XC2713CT-ND - Cut Tape (CT) XC2713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-33Q-ADS-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-33Q-ADS-TR Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-12-33QZ-ADS-TR | ECS Inc. | 3 | 50-ECS-160-12-33QZ-ADS-CT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,62120 € | 15,53 € |
| 50 | 0,59540 € | 29,77 € |
| 100 | 0,57080 € | 57,08 € |
| 250 | 0,53984 € | 134,96 € |
| 500 | 0,51748 € | 258,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49608 € | 496,08 € |
| 2.000 | 0,47557 € | 951,14 € |
| 3.000 | 0,46397 € | 1.391,91 € |
| 5.000 | 0,44977 € | 2.248,85 € |
| 7.000 | 0,44066 € | 3.084,62 € |
| 10.000 | 0,43121 € | 4.312,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |


