
ECS-160-10-37B2-CGP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-10-37B2-CGP-TR-ND - Tape & Reel (TR) 50-ECS-160-10-37B2-CGP-TRCT-ND - Cut Tape (CT) 50-ECS-160-10-37B2-CGP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-37B2-CGP-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19840 € | 4,96 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,18260 € | 18,26 € |
| 250 | 0,17264 € | 43,16 € |
| 500 | 0,16548 € | 82,74 € |
| 1.000 | 0,15863 € | 158,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14835 € | 445,05 € |
| 6.000 | 0,14222 € | 853,32 € |
| 9.000 | 0,13875 € | 1.248,75 € |
| 15.000 | 0,13449 € | 2.017,35 € |
| 21.000 | 0,13177 € | 2.767,17 € |
| 30.000 | 0,12894 € | 3.868,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |


