14.7456 MHz ±30ppm Crystal 18pF 80 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-147.4-18-23A-EN-TR

DigiKey Part Number
XC1663TR-ND - Tape & Reel (TR)
XC1663CT-ND - Cut Tape (CT)
XC1663DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-147.4-18-23A-EN-TR
Description
CRYSTAL 14.7456MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 18pF 80 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-147.4-18-23A-EN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,85500 €8,55 €
250,80920 €20,23 €
500,77580 €38,79 €
1000,74360 €74,36 €
2500,70316 €175,79 €
5000,67410 €337,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64622 €646,22 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,14660 €