Similar
Similar
Similar



ECS-130-9-42-CKM-TR | |
|---|---|
DigiKey Part Number | XC1609TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-130-9-42-CKM-TR |
Description | CRYSTAL 13.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-130-9-42-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (4x2.5) | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76870 € | 768,70 € |
| Unit Price without VAT: | 0,76870 € |
|---|---|
| Unit Price with VAT: | 0,89938 € |



