
ECS-122.8-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1692TR-ND - Tape & Reel (TR) XC1692CT-ND - Cut Tape (CT) XC1692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-18-5PXEN-TR |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,31700 € | 15,85 € |
| 100 | 0,31150 € | 31,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30027 € | 300,27 € |
| 2.000 | 0,26606 € | 532,12 € |
| 3.000 | 0,26492 € | 794,76 € |
| 5.000 | 0,23200 € | 1.160,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |


