
ECS-120-9-42X-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-9-42X-CKM-TR-ND - Tape & Reel (TR) 50-ECS-120-9-42X-CKM-CT-ND - Cut Tape (CT) 50-ECS-120-9-42X-CKM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-9-42X-CKM-TR |
Description | CRYSTAL 12.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-9-42X-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (4x2.5) | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,95800 € | 9,58 € |
| 25 | 0,90560 € | 22,64 € |
| 50 | 0,86820 € | 43,41 € |
| 100 | 0,83220 € | 83,22 € |
| 250 | 0,78700 € | 196,75 € |
| 500 | 0,75446 € | 377,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75060 € | 750,60 € |
| 2.000 | 0,71960 € | 1.439,20 € |
| 3.000 | 0,70206 € | 2.106,18 € |
| 5.000 | 0,68060 € | 3.403,00 € |
| 7.000 | 0,66683 € | 4.667,81 € |
| 10.000 | 0,65254 € | 6.525,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |

