
ECS-120-18-33-AGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-120-18-33-AGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-18-33-AGN-TR3CT-ND - Cut Tape (CT) 50-ECS-120-18-33-AGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-33-AGN-TR3 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-33-AGN-TR3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,25760 € | 6,44 € |
| 50 | 0,24700 € | 12,35 € |
| 100 | 0,23680 € | 23,68 € |
| 250 | 0,22388 € | 55,97 € |
| 500 | 0,21466 € | 107,33 € |
| 1.000 | 0,20577 € | 205,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19244 € | 577,32 € |
| 6.000 | 0,18448 € | 1.106,88 € |
| 9.000 | 0,17998 € | 1.619,82 € |
| 15.000 | 0,17447 € | 2.617,05 € |
| 21.000 | 0,17093 € | 3.589,53 € |
| 30.000 | 0,16726 € | 5.017,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |


