
ECS-120-12-36-AGN-TR | |
|---|---|
DigiKey Part Number | XC2710TR-ND - Tape & Reel (TR) XC2710CT-ND - Cut Tape (CT) XC2710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-36-AGN-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-12-36-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,33520 € | 8,38 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,30820 € | 30,82 € |
| 250 | 0,29140 € | 72,85 € |
| 500 | 0,27936 € | 139,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26780 € | 267,80 € |
| 2.000 | 0,24197 € | 483,94 € |
| 3.000 | 0,23958 € | 718,74 € |
| 7.000 | 0,23786 € | 1.665,02 € |
| 10.000 | 0,23275 € | 2.327,50 € |
| 12.000 | 0,23018 € | 2.762,16 € |
| 24.000 | 0,22068 € | 5.296,32 € |
| 25.000 | 0,22013 € | 5.503,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

