
ECS-1142.85-18-33-JTN-TR | |
|---|---|
DigiKey Part Number | XC2608TR-ND - Tape & Reel (TR) XC2608CT-ND - Cut Tape (CT) XC2608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1142.85-18-33-JTN-TR |
Description | CRYSTAL 114.2850MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 114.285 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1142.85-18-33-JTN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode 3rd Overtone |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 114.285 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,84960 € | 21,24 € |
| 50 | 0,81440 € | 40,72 € |
| 100 | 0,78060 € | 78,06 € |
| 250 | 0,73824 € | 184,56 € |
| 500 | 0,70772 € | 353,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67846 € | 678,46 € |
| 2.000 | 0,65043 € | 1.300,86 € |
| 3.000 | 0,63458 € | 1.903,74 € |
| 5.000 | 0,61517 € | 3.075,85 € |
| 7.000 | 0,60272 € | 4.219,04 € |
| 10.000 | 0,58980 € | 5.898,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |

