
ECS-100-20-30B-TR | |
|---|---|
DigiKey Part Number | XC1117TR-ND - Tape & Reel (TR) XC1117CT-ND - Cut Tape (CT) XC1117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-20-30B-TR |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-20-30B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,53200 € | 13,30 € |
| 50 | 0,45740 € | 22,87 € |
| 100 | 0,43840 € | 43,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60151 € | 601,51 € |
| 2.000 | 0,57229 € | 1.144,58 € |
| 3.000 | 0,39309 € | 1.179,27 € |
| 5.000 | 0,38105 € | 1.905,25 € |
| 7.000 | 0,37333 € | 2.613,31 € |
| 10.000 | 0,36532 € | 3.653,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

