
ECS-100-18-23G-JGN-TR | |
|---|---|
DigiKey Part Number | XC2341TR-ND - Tape & Reel (TR) XC2341CT-ND - Cut Tape (CT) XC2341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-23G-JGN-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-23G-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,56440 € | 14,11 € |
| 50 | 0,54140 € | 27,07 € |
| 100 | 0,51890 € | 51,89 € |
| 250 | 0,49076 € | 122,69 € |
| 500 | 0,47042 € | 235,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45097 € | 450,97 € |
| 2.000 | 0,43232 € | 864,64 € |
| 3.000 | 0,42178 € | 1.265,34 € |
| 5.000 | 0,40887 € | 2.044,35 € |
| 7.000 | 0,40058 € | 2.804,06 € |
| 10.000 | 0,39199 € | 3.919,90 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

