
ECOC-9775-19.440-DN-TR | |
|---|---|
DigiKey Part Number | 50-ECOC-9775-19.440-DN-TR-ND |
Manufacturer | |
Manufacturer Product Number | ECOC-9775-19.440-DN-TR |
Description | XTAL OSC OCXO 19.440MHZ LVCMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.44 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (9.5x7.3) | |
Size / Dimension | 0.374" L x 0.287" W (9.50mm x 7.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,70000 € | 34,70 € |
| 10 | 30,16300 € | 301,63 € |
| 25 | 28,53280 € | 713,32 € |
| 50 | 27,35960 € | 1.367,98 € |
| 100 | 26,35590 € | 2.635,59 € |
| Unit Price without VAT: | 34,70000 € |
|---|---|
| Unit Price with VAT: | 40,59900 € |

