
EB13E2H2H-24.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2H2H-24.000MTR-ND - Tape & Reel (TR) 2773-EB13E2H2H-24.000MCT-ND - Cut Tape (CT) 2773-EB13E2H2H-24.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2H2H-24.000M TR |
Description | OSC XO 24MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,93700 € | 9,37 € |
| 25 | 0,88680 € | 22,17 € |
| 50 | 0,85020 € | 42,51 € |
| 100 | 0,81500 € | 81,50 € |
| 250 | 0,77072 € | 192,68 € |
| 500 | 0,73886 € | 369,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70832 € | 708,32 € |
| 2.000 | 0,67905 € | 1.358,10 € |
| 3.000 | 0,66251 € | 1.987,53 € |
| 5.000 | 0,64224 € | 3.211,20 € |
| 7.000 | 0,62924 € | 4.404,68 € |
| 10.000 | 0,61576 € | 6.157,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

