14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB13E2H2H-14.7456M TR

DigiKey Part Number
2773-EB13E2H2H-14.7456MCT-ND - Cut Tape (CT)
2773-EB13E2H2H-14.7456MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB13E2H2H-14.7456M TR
Description
OSC XO 14.7456MHZ 3.3V CMOS SMD
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
4mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SX3M14.7456B20F30TNNShenzhen SCTF Electronics72.0005852-SX3M14.7456B20F30TNNTR-ND1,14700 €Parametric Equivalent
In-Stock: 964
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,83700 €8,37 €
250,79160 €19,79 €
500,75920 €37,96 €
1000,72770 €72,77 €
2500,68820 €172,05 €
5000,65970 €329,85 €
Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,88700 €8,87 €
500,80020 €40,01 €
1000,76560 €76,56 €
5000,69086 €345,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,12320 €