
EB1216YA10-24.576M TR | |
|---|---|
DigiKey Part Number | 2773-EB1216YA10-24.576MTR-ND - Tape & Reel (TR) 2773-EB1216YA10-24.576MCT-ND - Cut Tape (CT) 2773-EB1216YA10-24.576MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB1216YA10-24.576M TR |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71566 € | 2.146,98 € |
| Unit Price without VAT: | 0,71566 € |
|---|---|
| Unit Price with VAT: | 0,83732 € |

