
E1SJA18-10.240M TR | |
|---|---|
DigiKey Part Number | 2773-E1SJA18-10.240MTR-ND - Tape & Reel (TR) 2773-E1SJA18-10.240MCT-ND - Cut Tape (CT) 2773-E1SJA18-10.240MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SJA18-10.240M TR |
Description | CRYSTAL 10.2400MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 10.24 MHz ±15ppm Crystal 18pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10.24 MHz | Supplier Device Package HC-49/UP |
Frequency Stability ±30ppm | Size / Dimension 0.457" L x 0.191" W (11.60mm x 4.85mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,21880 € | 21,88 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

