
N802 | |
|---|---|
DigiKey Part Number | 4307-N802-ND |
Manufacturer | |
Manufacturer Product Number | N802 |
Description | MAGNET 0.157"DX0.118"H CYL 10PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.157" Dia x 0.118" H (4.00mm x 3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.157" Dia x 0.118" H (4.00mm x 3.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 5 | 8,69600 € | 43,48 € |
| 10 | 8,36200 € | 83,62 € |
| 25 | 7,96280 € | 199,07 € |
| 50 | 7,68980 € | 384,49 € |
| 100 | 7,43960 € | 743,96 € |
| 500 | 6,93582 € | 3.467,91 € |
| 1.000 | 6,74794 € | 6.747,94 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,23200 € |


