New at DigiKey
Magnet 0.157" Dia x 0.394" H (4.00mm x 10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E808-RB

DigiKey Part Number
4307-E808-RB-ND
Manufacturer
Manufacturer Product Number
E808-RB
Description
ALNICO CYLINDRICAL BAR4X10MM BLI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet 0.157" Dia x 0.394" H (4.00mm x 10.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Cylindrical
Manufacturer
Eclipse Magnetics Ltd
Magnetization
Axial
Packaging
Retail Package
Size
0.157" Dia x 0.394" H (4.00mm x 10.00mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
13,80000 €3,80 €
53,40400 €17,02 €
203,12350 €62,47 €
403,00025 €120,01 €
602,93333 €176,00 €
1002,85340 €285,34 €
5002,63266 €1.316,33 €
1.0002,55044 €2.550,44 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,44600 €