
E1011/NEO | |
|---|---|
DigiKey Part Number | 4307-E1011/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1011/NEO |
Description | MAGNET 0.787"D X 0.276"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.787" Dia x 0.276" H (20.00mm x 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.787" Dia x 0.276" H (20.00mm x 7.00mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 5 | 2,66400 € | 13,32 € |
| 10 | 2,54500 € | 25,45 € |
| 30 | 2,37933 € | 71,38 € |
| 50 | 2,30940 € | 115,47 € |
| 100 | 2,22150 € | 222,15 € |
| 500 | 2,04486 € | 1.022,43 € |
| 1.000 | 1,97905 € | 1.979,05 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,48660 € |


