
W3G500-ZQ12-90 | |
|---|---|
DigiKey Part Number | 381-W3G500-ZQ12-90-ND |
Manufacturer | |
Manufacturer Product Number | W3G500-ZQ12-90 |
Description | FAN AXIAL 600X600X277MM 400VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 400VAC Round - 600mm Dia Ball 4700.0 CFM (133.09m³/min) Terminal Block |
Category | Features Alarm, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 1.6kW |
Packaging Box | RPM 1870 RPM |
Part Status Active | Termination Terminal Block |
Voltage - Rated 400VAC | Ingress Protection IP55 - Dust Protected, Water Resistant |
Size / Dimension Round - 600mm Dia | Operating Temperature -40 ~ 140°F (-40 ~ 60°C) |
Width 276.0mm | Approval Agency CE, CSA, EAC, UL |
Air Flow 4700.0 CFM (133.09m³/min) | Current Rating (Amps) 2.60A |
Static Pressure 1.766 in H2O (440.0 Pa) | Voltage Range 380 ~ 480VAC |
Bearing Type Ball | Material - Frame Polypropylene (PP) |
Fan Type Tubeaxial | Material - Blade Polypropylene (PP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 678,05100 € | 6.780,51 € |
| Unit Price without VAT: | 678,05100 € |
|---|---|
| Unit Price with VAT: | 793,31967 € |

