Fan Tubeaxial 115VAC Round - 172mm Dia Ball 2 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2S130-AA25-76

DigiKey Part Number
381-3606-ND
Manufacturer
Manufacturer Product Number
W2S130-AA25-76
Description
FAN AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 172mm Dia Ball 2 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 172mm Dia
Width
55.00mm
Air Flow
-
Static Pressure
0.482 in H2O (120.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
38.00W
RPM
3250 RPM
Termination
2 Wire Leads with Splice Terminals
Ingress Protection
IP20
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Current Rating (Amps)
0.470A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,23000 €95,23 €
1077,03800 €770,38 €
3069,43500 €2.083,05 €
Manufacturers Standard Package
Unit Price without VAT:95,23000 €
Unit Price with VAT:111,41910 €