
W2E300-CP02-71 | |
|---|---|
DigiKey Part Number | 381-2828-ND |
Manufacturer | |
Manufacturer Product Number | W2E300-CP02-71 |
Description | FAN AXIAL 397X80MM 230VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 397mm Dia Ball 2200.0 CFM (61.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 397mm Dia | |
Width | 80.00mm | |
Air Flow | 2200.0 CFM (61.60m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 76.0dB(A) | |
Power (Watts) | 350W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Weight | 7.0 lbs (3.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,86000 € | 323,86 € |
| 10 | 302,97100 € | 3.029,71 € |
| Unit Price without VAT: | 323,86000 € |
|---|---|
| Unit Price with VAT: | 378,91620 € |


