
RER175-42/18/2TDPU | |
|---|---|
DigiKey Part Number | 381-RER175-42/18/2TDPU-ND |
Manufacturer | |
Manufacturer Product Number | RER175-42/18/2TDPU |
Description | S-FORCE EC RADIAL BLOWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 175mm Dia Ball 577 CFM (16.16m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 577 CFM (16.16m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
Power (Watts) | 166 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 102500 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 262,71969 € | 8.407,03 € |
| Unit Price without VAT: | 262,71969 € |
|---|---|
| Unit Price with VAT: | 307,38204 € |



