
R2E220-RA38-01 | |
|---|---|
DigiKey Part Number | 381-R2E220-RA38-01-ND |
Manufacturer | |
Manufacturer Product Number | R2E220-RA38-01 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 220mm Dia Ball 4 Wire Leads with Splice Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 220mm Dia | |
Width | 71.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 107W | |
RPM | 2050 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CCC, CE, EAC, VDE | |
Weight | - | |
Current Rating (Amps) | 0.470A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 105,70400 € | 1.057,04 € |
| Unit Price without VAT: | 105,70400 € |
|---|---|
| Unit Price with VAT: | 123,67368 € |


