
R2E175-AR70-05 | |
|---|---|
DigiKey Part Number | 381-3501-ND |
Manufacturer | |
Manufacturer Product Number | R2E175-AR70-05 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 175mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 44.00W |
Series | RPM 2950 RPM |
Packaging Bulk | Termination 4 Wire Leads with Splice Terminals |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Size / Dimension Round - 175mm Dia | Approval Agency CCC, CE, EAC |
Width 68.50mm | Current Rating (Amps) 0.200A |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type Motorized Impellers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,42000 € | 212,42 € |
| 10 | 168,15400 € | 1.681,54 € |
| 30 | 153,20533 € | 4.596,16 € |
| Unit Price without VAT: | 212,42000 € |
|---|---|
| Unit Price with VAT: | 248,53140 € |


