


R1G175-AB63-02 | |
|---|---|
DigiKey Part Number | 381-1158-ND |
Manufacturer | |
Manufacturer Product Number | R1G175-AB63-02 |
Description | FAN IMP MTRZD 175X69MM 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 330.0 CFM (9.24m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 330.0 CFM (9.24m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 34 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, UL | |
Weight | 1.6 lbs (725.7 g) | |
Current Rating (Amps) | 1.6A | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,08000 € | 181,08 € |
| 10 | 143,48400 € | 1.434,84 € |
| 30 | 129,20833 € | 3.876,25 € |
| Unit Price without VAT: | 181,08000 € |
|---|---|
| Unit Price with VAT: | 211,86360 € |


