Rack Fan Tray, DC, 3 Fans, 300 CFM 17.12" L x 8.31" W x 1.70" H (434.8mm x 211.1mm x 43.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-170-300-002

DigiKey Part Number
381-3062-ND
Manufacturer
Manufacturer Product Number
FT-170-300-002
Description
FAN TRAY 483X211MM 24VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, DC, 3 Fans, 300 CFM 17.12" L x 8.31" W x 1.70" H (434.8mm x 211.1mm x 43.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
24VDC
Manufacturer
ebm-papst Inc.
Specifications
Fan Tray, DC, 3 Fans, 300 CFM
Series
Size / Dimension
17.12" L x 8.31" W x 1.70" H (434.8mm x 211.1mm x 43.2mm)
Packaging
Bulk
Shipping Info
Shipped from DigiKey
Part Status
Active
Weight
3 lbs (1.4 kg)
Type
Fan Tray
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1382,08000 €382,08 €
5353,93600 €1.769,68 €
Unit Price without VAT:382,08000 €
Unit Price with VAT:447,03360 €