
D2E133-DM27-D8 | |
|---|---|
DigiKey Part Number | D2E133-DM27-D8-ND |
Manufacturer | |
Manufacturer Product Number | D2E133-DM27-D8 |
Description | BLOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 203mm L x 213mm H Ball Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 203mm L x 213mm H | |
Width | 270.0mm | |
Air Flow | - | |
Static Pressure | 0.602 in H2O (150.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 220W | |
RPM | 1900 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 86°F (-25 ~ 30°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.970A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 381,26300 € | 3.812,63 € |
| Unit Price without VAT: | 381,26300 € |
|---|---|
| Unit Price with VAT: | 446,07771 € |

