
D2E133-AZ01-B8 | |
|---|---|
DigiKey Part Number | 381-D2E133-AZ01-B8-ND |
Manufacturer | |
Manufacturer Product Number | D2E133-AZ01-B8 |
Description | BLOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 180mm L x 170.5mm H Ball 370.0 CFM (10.36m³/min) 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 180mm L x 170.5mm H | |
Width | 215.0mm | |
Air Flow | 370.0 CFM (10.36m³/min) | |
Static Pressure | 0.040 in H2O (10.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 185W | |
RPM | 2500 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 113°F (-25 ~ 45°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.810A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 536,70700 € | 5.367,07 € |
| Unit Price without VAT: | 536,70700 € |
|---|---|
| Unit Price with VAT: | 627,94719 € |

