
D2E097-BK66-02 | |
|---|---|
DigiKey Part Number | 381-D2E097-BK66-02-ND |
Manufacturer | |
Manufacturer Product Number | D2E097-BK66-02 |
Description | AC CENTRIFUGAL BLOWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 165mm L x 161mm H Ball 165.0 CFM (4.62m³/min) 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 165mm L x 161mm H | |
Width | 146.0mm | |
Air Flow | 165.0 CFM (4.62m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 55.0W | |
RPM | 1250 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 131°F (-25 ~ 55°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.250A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 190,93100 € | 1.909,31 € |
| Unit Price without VAT: | 190,93100 € |
|---|---|
| Unit Price with VAT: | 223,38927 € |

