Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 162mm L x 165mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E097-BI56-83

DigiKey Part Number
D2E097-BI56-83-ND
Manufacturer
Manufacturer Product Number
D2E097-BI56-83
Description
FAN BLWR CENT BALL 230VAC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 162mm L x 165mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 162mm L x 165mm H
Width
180.0mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
IP20
Operating Temperature
-
Approval Agency
CCC, CE, GOST
Weight
3.2 lbs (1.5 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10200,46300 €2.004,63 €
Manufacturers Standard Package
Unit Price without VAT:200,46300 €
Unit Price with VAT:234,54171 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC