
D2E097-BI56-50 | |
|---|---|
DigiKey Part Number | 381-D2E097-BI56-50-ND |
Manufacturer | |
Manufacturer Product Number | D2E097-BI56-50 |
Description | AC CENTRIFUGAL BLOWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 165mm L x 162mm H Ball 241.5 CFM (6.76m³/min) Terminal Block |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 165mm L x 162mm H | |
Width | 180.0mm | |
Air Flow | 241.5 CFM (6.76m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 100W | |
RPM | 1850 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.450A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,22000 € | 288,22 € |
| 10 | 227,82300 € | 2.278,23 € |
| 30 | 211,75067 € | 6.352,52 € |
| Unit Price without VAT: | 288,22000 € |
|---|---|
| Unit Price with VAT: | 337,21740 € |

