
D2E097-BI56-02 | |
|---|---|
DigiKey Part Number | 381-2636-ND |
Manufacturer | |
Manufacturer Product Number | D2E097-BI56-02 |
Description | FAN BLWR CENT 162X180MM 230VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 162mm L x 165mm H Ball 241.3 CFM (6.76m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 162mm L x 165mm H | |
Width | 180.0mm | |
Air Flow | 241.3 CFM (6.76m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | 57.0dB(A) | |
Power (Watts) | 100W | |
RPM | 1850 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP20 | |
Operating Temperature | 35°C | |
Approval Agency | CCC, CE, GOST | |
Weight | 3.3 lbs (1.5 kg) | |
Current Rating (Amps) | 0.450A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,41000 € | 236,41 € |
| 10 | 217,30100 € | 2.173,01 € |
| Unit Price without VAT: | 236,41000 € |
|---|---|
| Unit Price with VAT: | 276,59970 € |

