
D1G133-DC17-52 | |
|---|---|
DigiKey Part Number | D1G133-DC17-52-ND |
Manufacturer | |
Manufacturer Product Number | D1G133-DC17-52 |
Description | FAN BLOWER CF 203X232.0MM 48VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 48VDC Rectangular/Rounded - 203mm L x 213mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 203mm L x 213mm H | |
Width | 232.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 118 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, EAC, UL | |
Current Rating (Amps) | 3.00A | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 492,96600 € | 4.929,66 € |
| Unit Price without VAT: | 492,96600 € |
|---|---|
| Unit Price with VAT: | 576,77022 € |

