
618JH | |
|---|---|
DigiKey Part Number | 381-3309-ND |
Manufacturer | |
Manufacturer Product Number | 618JH |
Description | FAN AXIAL 60X32MM 48VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 41.2 CFM (1.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 32.00mm | |
Air Flow | 41.2 CFM (1.15m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 53.0dB(A) | |
Power (Watts) | 7.7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.222 lb (100.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 56VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 57500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 € | 67,78 € |
| 10 | 54,95400 € | 549,54 € |
| 27 | 50,04000 € | 1.351,08 € |
| Unit Price without VAT: | 67,78000 € |
|---|---|
| Unit Price with VAT: | 79,30260 € |












