
4312NNU | |
|---|---|
DigiKey Part Number | 381-4312NNU-ND |
Manufacturer | |
Manufacturer Product Number | 4312NNU |
Description | DC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 111.9 CFM (3.13m³/min) 2 Wire Leads |
Category | Fan Type |
Mfr | Noise 43.0dB(A) |
Series | Power (Watts) 4.1 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 12 ~ 28VDC |
Width 32.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 111.9 CFM (3.13m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 49,30286 € | 2.070,72 € |
| Unit Price without VAT: | 49,30286 € |
|---|---|
| Unit Price with VAT: | 57,68435 € |

