3660 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 29
Unit Price: 97,07000 €
Datasheet
Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Sintec 46.0 CFM (1.29m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Sintec 46.0 CFM (1.29m³/min) 2 Wire Leads
3000 Series View B

3660

DigiKey Part Number
3660-ND
Manufacturer
Manufacturer Product Number
3660
Description
FAN AXIAL 92X38MM 115/230VAC
Customer Reference
Detailed Description
Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Sintec 46.0 CFM (1.29m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Part Status
Obsolete
Voltage - Rated
115/230VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
46.0 CFM (1.29m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
Dual Voltage
Noise
39.0dB(A)
Power (Watts)
12.00W
RPM
2650 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.93 lb (421.84 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes