
OS106D1-W | |
|---|---|
DigiKey Part Number | 6215-OS106D1-W-ND |
Manufacturer | |
Manufacturer Product Number | OS106D1-W |
Description | OCC SW,DIM,SP,600W,INC,NLIGHT,WH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1000 Square Feet Relay Wall Switch White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | - | |
Coverage | 1000 Square Feet | |
Output Type | Relay | |
Mounting Type | Wall Switch | |
Color | White | |
Operating Temperature | - | |
Manual Override | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,78833 € | 256,73 € |
| Unit Price without VAT: | 42,78833 € |
|---|---|
| Unit Price with VAT: | 50,06235 € |

