
L630C | |
|---|---|
DigiKey Part Number | 6215-L630C-ND |
Manufacturer | |
Manufacturer Product Number | L630C |
Description | CONN 30A 250V 2P3W LKG BW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L6-30C Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA L6-30C | Features Cable Clamp |
Connector Type Plug, Female Sockets | Approval Agency CSA, NOM, UL |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,79800 € | 207,98 € |
| Unit Price without VAT: | 20,79800 € |
|---|---|
| Unit Price with VAT: | 24,33366 € |

