Cable Assembly USB C Male Plug 3.1 to DisplayPort Male 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-010-DP-BD

DigiKey Part Number
95-U444-010-DP-BD-ND
Manufacturer
Manufacturer Product Number
U444-010-DP-BD
Description
CBL ASSY USB-C M 3.1 TO DP M 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug 3.1 to DisplayPort Male 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB C Male Plug 3.1 to DisplayPort Male
Length
10.00' (3.05m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,55000 €38,55 €
1032,76600 €327,66 €
2530,71520 €767,88 €
5029,25020 €1.462,51 €
10027,85550 €2.785,55 €
25027,52844 €6.882,11 €
Manufacturers Standard Package
Unit Price without VAT:38,55000 €
Unit Price with VAT:45,10350 €